971700581 | Würth Elektronik eiSos
Hexagon spacer bolt, external/internal thread, M5/M5, 70 mm, steel, 971700581
Unit Price (€ / pc.)
1.8207 € *
Available: 50 pcs.
Available in 5 Days: 7,383 pcs.
Leadtime: 22 Weeks **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
50 pcs.
1.6184 €
100 pcs.
1.4875 €
200 pcs.
1.4161 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Steel Spacer Stud with metric thread internal / external (range supplied without nut)
- For use in multi-level applications
Technical specifications
Version | Außen-/Innengewinde | |
External thread length | 10 mm | |
Design | Sechskant | |
Bolt length | 70 mm | |
Colour | silber | |
Thread size | M5/M5 | |
Internal thread length | 10 mm | |
Length | 80 mm | |
Material | Stahl | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |