97730256330R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, closed at bottom, M1.6, 2.5 mm, steel, 97730256330R

Order No.: 18H8940
EAN: 4099879710598
MPN:
97730256330R
Series: WA-SMSI
97730256330R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
50 pcs.
0.7973 €
100 pcs.
0.7021 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 2.5 to 6mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
Technical specifications
Version Innengewinde, unten geschlossen
Outer diameter 3.3 mm
Design Rund
Bolt length 2.5 mm
Thread size M1,6
Internal thread length 1.5 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Rolle mit 2.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes