97730306332R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, with pin, M1.6, 3.5 mm, steel, 97730306332R

Order No.: 18H8943
EAN: 4099879710659
MPN:
97730306332R
Series: WA-SMSI
97730306332R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
50 pcs.
0.7973 €
100 pcs.
0.7021 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 1 to 6mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
Technical specifications
Version Innengewinde, mit Stift
Outer diameter 3.3 mm
Design Rund
Bolt length 3.5 mm
Thread size M1,6
Internal thread length 1.8 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Rolle mit 1.800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes