97730406330R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, closed at bottom, M1.6, 4 mm, steel, 97730406330R

Order No.: 18H8947
EAN: 4099879710758
MPN:
97730406330R
Series: WA-SMSI
97730406330R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8925 €
50 pcs.
0.7973 €
100 pcs.
0.7021 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 2.5 to 6mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
Technical specifications
Version Innengewinde, unten geschlossen
Outer diameter 3.3 mm
Design Rund
Bolt length 4 mm
Thread size M1,6
Internal thread length 2 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Rolle mit 1.400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes