9774010360R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, M3, 2.4 mm, steel, 9774010360R

Order No.: 18H8965
EAN: 4099879711113
MPN:
9774010360R
Series: WA-SMSI
9774010360R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 48 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
0.9520 €
100 pcs.
0.8330 €
750 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 0,5 to 16 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Version Innengewinde
Outer diameter 6 mm
Design Rund
Bolt length 2.4 mm
Colour silber
Thread size M3
Inner diameter 4.2 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei