9774010960R | Würth Elektronik eiSos

SMD spacer sleeve, without thread, 2.4 mm, steel, 9774010960R

Order No.: 18H8970
EAN: 4099879711212
MPN:
9774010960R
Series: WA-SMST
9774010960R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9516 €
50 pcs.
1.7136 €
100 pcs.
1.5946 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 1 to 16 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Version ohne Gewinde
Outer diameter 6 mm
Design Rund
Bolt length 2.4 mm
Colour metall
Inner diameter 4.2 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73182900
MSL MSL 1
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei