9774015360R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, M3, 2.9 mm, steel, 9774015360R

Order No.: 18H8974
EAN: 4099879711298
MPN:
9774015360R
Series: WA-SMSI
Würth Elektronik eiSos
9774015360R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 25 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
25 pcs.
1.7731 €
50 pcs.
1.6303 €
100 pcs.
1.4875 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 0,5 to 16 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Ausführung Innengewinde
Außendurchmesser 6 mm
Bauform Rund
Bolzenlänge 2.9 mm
Farbe silber
Gewindegröße M3
Innendurchmesser 4.2 mm
Material Stahl
Logistics
Ursprungsland DE
Zolltarifnummer 73181535
MSL MSL 1
Originalverpackung Rolle mit 1.200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei