9774025633R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, M1.6, 3.2 mm, steel, 9774025633R

Order No.: 18H8991
EAN: 4099879711748
MPN:
9774025633R
Series: WA-SMSI
9774025633R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9163 €
100 pcs.
0.8092 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 0,5 to 6mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape, just for 9774xxx633
Technical specifications
Version Innengewinde
Outer diameter 3.3 mm
Design Rund
Bolt length 3.2 mm
Thread size M1,6
Inner diameter 1.9 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Rolle mit 2.200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes