9774025943R | Würth Elektronik eiSos
SMD spacer sleeve, Spacer sleeve, 3.9 mm, steel, 9774025943R
Unit Price (€ / pc.)
0.9520 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7378 €
950 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 1 to 8 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 4.35 mm | |
Design | round | |
Bolt length | 3.9 mm | |
Inner diameter | 2.8 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182900 |
MSL | MSL 1 |
Original Packaging | Reel with 950 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |