9774030592R | Würth Elektronik eiSos
SMD spacer sleeve, internal thread, M5, 4.4 mm, steel, 9774030592R
Unit Price (€ / pc.)
1.7255 € *
Available: 40 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5946 €
100 pcs.
1.5113 €
250 pcs.
1.4280 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Parts are available on reel with polyimide tape (9774030592R) and on reel without polyimide tape (9774030592RX)
Technical specifications
Version | Innengewinde | |
Outer diameter | 9.2 mm | |
Design | Rund | |
Bolt length | 4.4 mm | |
Thread size | M5 | |
Inner diameter | 5.8 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Rolle mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |