9774030943R | Würth Elektronik eiSos

SMD spacer sleeve, Spacer sleeve, 4.4 mm, steel, 9774030943R

Order No.: 18H9002
EAN: 4099879712059
MPN:
9774030943R
Series: WA-SMST
Würth Elektronik eiSos
9774030943R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7378 €
800 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 1 to 8 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Version Spacer sleeve
Outer diameter 4.35 mm
Design round
Bolt length 4.4 mm
Inner diameter 2.8 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 73182900
MSL MSL 1
Original Packaging Reel with 800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead