9774040151R | Würth Elektronik eiSos
Round SMD spacer sleeve, internal thread, M2.5, 5.4 mm, steel, 9774040151R
Unit Price (€ / pc.)
1.1186 € *
Available: 40 pcs.
Available in 5 Days: 23,991 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0829 €
50 pcs.
0.9401 €
100 pcs.
0.8687 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 0,5 to 10 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD spacer sleeve | |
| Version | internal thread | |
| Thread size | M2.5 | |
| Bolt length | 5.4 mm | |
| Design | round | |
| Outer diameter | 5.1 mm | |
| Inner diameter | 3.5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 700 pieces |
| MSL | MSL 1 |
| Customs tariff number | 73181535 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |