9774045151R | Würth Elektronik eiSos
SMD spacer sleeve, internal thread, M2.5, 5.9 mm, steel, 9774045151R
Unit Price (€ / pc.)
1.5470 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4637 €
50 pcs.
1.2852 €
100 pcs.
1.1900 €
250 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 0,5 to 10 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
Version | Innengewinde | |
Outer diameter | 5.1 mm | |
Design | Rund | |
Bolt length | 5.9 mm | |
Colour | silber | |
Thread size | M2,5 | |
Inner diameter | 3.5 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181535 |
MSL | MSL 1 |
Original Packaging | Rolle mit 700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |