9774050360R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, M3, 6.4 mm, steel, 9774050360R

Order No.: 18H9021
EAN: 4099879712486
MPN:
9774050360R
Series: WA-SMSI
9774050360R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 55 pcs.
Leadtime: 30 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6660 €
100 pcs.
1.4280 €
650 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 0,5 to 16 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Version Innengewinde
Outer diameter 6 mm
Design Rund
Bolt length 6.4 mm
Colour silber
Thread size M3
Inner diameter 4.2 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73181535
MSL MSL 1
Original Packaging Rolle mit 650 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei