9774060482R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, M4, 7.4 mm, steel, 9774060482R

Order No.: 18H9032
EAN: 4099879712738
MPN:
9774060482R
Series: WA-SMSI
9774060482R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 30 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6660 €
100 pcs.
1.6065 €
250 pcs.
1.5351 €
500 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 1 to 10 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Ausführung Innengewinde
Außendurchmesser 8.2 mm
Bauform Rund
Bolzenlänge 7.4 mm
Farbe silber
Gewindegröße M4
Innendurchmesser 5.2 mm
Material Stahl
Logistics
Ursprungsland DE
Zolltarifnummer 73181535
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei