9774060943R | Würth Elektronik eiSos

SMD spacer sleeve, without thread, 7.4 mm, steel, 9774060943R

Order No.: 18H9033
EAN: 4099879712752
MPN:
9774060943R
Series: WA-SMST
9774060943R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7378 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 1 to 8 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Version ohne Gewinde
Outer diameter 4.35 mm
Design Rund
Bolt length 7.4 mm
Inner diameter 2.8 mm
Material Stahl
Logistics
Country of origin DE
Customs tariff number 73182900
MSL MSL 1
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei