9774090360R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, M3, 10.4 mm, steel, 9774090360R

Order No.: 18H9058
EAN: 4099879713292
MPN:
9774090360R
Series: WA-SMSI
Würth Elektronik eiSos
9774090360R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7969 €
50 pcs.
1.6660 €
100 pcs.
1.4280 €
300 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 0,5 to 16 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Ausführung Innengewinde
Außendurchmesser 6 mm
Bauform Rund
Bolzenlänge 10.4 mm
Farbe silber
Gewindegröße M3
Innendurchmesser 4.2 mm
Material Stahl
Logistics
Ursprungsland DE
Zolltarifnummer 73181535
MSL MSL 1
Originalverpackung Rolle mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei