9774090482R | Würth Elektronik eiSos

SMD spacer sleeve, internal thread, M4, 10.4 mm, steel, 9774090482R

Order No.: 18H9059
EAN: 4099879713315
MPN:
9774090482R
Series: WA-SMSI
9774090482R Würth Elektronik eiSos Spacer Bolts
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9278 €
100 pcs.
1.8564 €
250 pcs.
1.7850 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Application:

  • Assembling of PCBs to housing and to other PCBs
  • For distances from 1 to 10 mm
  • Fast and precise process
  • Strong holding forces and torques
  • Highest process reliability
  • Instant removable Polyimide Tape
Technical specifications
Ausführung Innengewinde
Außendurchmesser 8.2 mm
Bauform Rund
Bolzenlänge 10.4 mm
Farbe silber
Gewindegröße M4
Innendurchmesser 5.2 mm
Material Stahl
Logistics
Ursprungsland DE
Zolltarifnummer 73181535
MSL MSL 1
Originalverpackung Rolle mit 350 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei