9774140960R | Würth Elektronik eiSos
SMD spacer sleeve, without thread, 15.4 mm, steel, 9774140960R
Unit Price (€ / pc.)
2.4395 € *
Available: 50 pcs.
Available in 5 Days: 7,558 pcs.
Leadtime: 30 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3443 €
50 pcs.
2.0468 €
100 pcs.
1.9040 €
500 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application:
- Assembling of PCBs to housing and to other PCBs
- For distances from 1 to 16 mm
- Fast and precise process
- Strong holding forces and torques
- Highest process reliability
- Instant removable Polyimide Tape
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 6 mm | |
Design | Rund | |
Bolt length | 15.4 mm | |
Inner diameter | 4.2 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |