430162043826 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, gull-wing, 430162043826
Unit Price (€ / pc.)
0.5534 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5534 €
10 pcs.
0.5236 €
25 pcs.
0.5058 €
50 pcs.
0.4784 €
200 pcs.
0.4189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Gull-wing | |
illuminated | No | |
actuating force | 260 g | |
Width | 12 mm | |
Actuator colour | weiß | |
Height | 4.3 mm | |
Contact material | versilbert | |
Length | 12 mm | |
Latching switching function | Schließer | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |