430162073826 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, gull-wing, 430162073826

Order No.: 13G8112
EAN: 4099879135605
MPN:
430162073826
Series: WS-TASV
430162073826 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.5724 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5724 €
10 pcs.
0.5474 €
25 pcs.
0.5236 €
50 pcs.
0.4939 €
125 pcs.
0.4320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Gull-wing
illuminated No
actuating force 260 g
Width 12 mm
Actuator colour weiß
Height 7.3 mm
Contact material versilbert
Length 12 mm
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
Logistics
Country of origin CN
Customs tariff number 85365011
MSL MSL 1
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes