430182080816 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, gull-wing, 430182080816

Order No.: 13G8123
EAN: 4099879135711
MPN:
430182080816
Series: WS-TASV
430182080816 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.5391 € *
Available: 42 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5391 €
50 pcs.
0.5153 €
100 pcs.
0.4903 €
400 pcs.
0.4451 €
800 pcs.
0.3879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Gull-wing
illuminated No
actuating force 160 g
Width 6.2 mm
Actuator colour schwarz
Height 8 mm
Contact material versilbert
Length 6.2 mm
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
Logistics
Country of origin CN
Customs tariff number 85365011
MSL MSL 1
Original Packaging Rolle mit 400 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes