430773051825 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (gray), 250 g, J-hook, 430773051825

Order No.: 13G8144
EAN: 4099879135926
MPN:
430773051825
Series: WS-TASV
430773051825 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 50 pcs.
Available in 5 Days: 31,683 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
50 pcs.
0.9520 €
250 pcs.
0.9044 €
500 pcs.
0.8449 €
900 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour gray
Contact material silver-plated
Connection J-hook
actuating force 250 g
Length 6.2 mm
Width 6.2 mm
Height 5.1 mm
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 900 pieces
MSL MSL 1
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes