431151008826 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 20 mA/15 VDC, unlit , 260 g, SMD, 431151008826

Order No.: 13G8147
EAN: 4099879135957
MPN:
431151008826
Series: WS-TASV
431151008826 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.4736 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.47 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4736 €
10 pcs.
0.4522 €
100 pcs.
0.4427 €
500 pcs.
0.4225 €
2500 pcs.
0.3975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection SMD
illuminated No
actuating force 260 g
Width 5 mm
Height 0.8 mm
Contact material versilbert
Length 5 mm
Latching switching function Schließer
Breaking capacity 20 mA/15 VDC
Logistics
Country of origin CN
Customs tariff number 85365011
MSL MSL 1
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes