431183008816 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 20 mA/15 VDC, unlit , 160 g, J-hook, 431183008816

Order No.: 13G8153
EAN: 4099879136015
MPN:
431183008816
Series: WS-TASV
431183008816 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.5153 € *
Available: 49 pcs.
Leadtime: 14 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5153 €
10 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
2500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection J-hook
illuminated No
actuating force 160 g
Width 5 mm
Height 0.8 mm
Contact material versilbert
Length 5 mm
Latching switching function Schließer
Breaking capacity 20 mA/15 VDC
Logistics
Country of origin CN
Customs tariff number 85365011
MSL MSL 1
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes