431481031816 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, SMD, 431481031816

Order No.: 13G8157
EAN: 4099879136053
MPN:
431481031816
Series: WS-TASV
431481031816 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.5153 € *
Available: 74 pcs.
Available in 5 Days: 38,768 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5153 €
750 pcs.
0.4641 €
1500 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection SMD
actuating force 160 g
Length 6.2 mm
Width 6.1 mm
Height 3.1 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,500 pieces
MSL MSL 1
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes