434123043816 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, J-hook, 434123043816
Unit Price (€ / pc.)
0.5712 € *
Available: 60 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
900 pcs.
0.4998 €
1800 pcs.
0.4082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | J-hook | |
illuminated | No | |
actuating force | 160 g | |
Width | 3.5 mm | |
Actuator colour | schwarz | |
Height | 4.3 mm | |
Contact material | versilbert | |
Length | 6 mm | |
Latching switching function | Schließer | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |