434123043836 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (orange), 360 g, J-hook, 434123043836

Order No.: 13G8172
EAN: 4099879136206
MPN:
434123043836
Series: WS-TASV
434123043836 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 55 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
100 pcs.
0.4082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection J-hook
illuminated No
actuating force 360 g
Width 3.5 mm
Actuator colour orange
Height 4.3 mm
Contact material versilbert
Length 6 mm
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
Logistics
Country of origin CN
Customs tariff number 85365011
MSL MSL 1
Original Packaging Rolle mit 1.800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes