434133025826 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 20 mA/15 VDC, unlit , actuator (white), 260 g, J-hook, 434133025826

Order No.: 13G8176
EAN: 4099879136244
MPN:
434133025826
Series: WS-TASV
434133025826 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 37 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
25 pcs.
0.8806 €
100 pcs.
0.8449 €
250 pcs.
0.7616 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection J-hook
illuminated No
actuating force 260 g
Width 3.5 mm
Actuator colour weiß
Height 2.5 mm
Contact material versilbert
Length 4.7 mm
Latching switching function Schließer
Breaking capacity 20 mA/15 VDC
Logistics
Country of origin CN
Customs tariff number 85365011
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes