435151014824 | Würth Elektronik eiSos

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 240 g, SMD, 435151014824

Order No.: 13G8181
EAN: 4099879136299
MPN:
435151014824
Series: WS-TASV
435151014824 Würth Elektronik eiSos Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.5200 € *
Available: 45 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5200 €
25 pcs.
0.4998 €
100 pcs.
0.4927 €
250 pcs.
0.4677 €
500 pcs.
0.4427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection SMD
illuminated No
actuating force 240 g
Width 2.6 mm
Actuator colour weiß
Height 1.4 mm
Contact material versilbert
Length 3 mm
Latching switching function Schließer
Breaking capacity 50 mA/12 VDC
Logistics
Country of origin CN
Customs tariff number 85365011
MSL MSL 1
Original Packaging Rolle mit 9.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes