435171014816 | Würth Elektronik eiSos
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, SMD, 435171014816
Unit Price (€ / pc.)
0.4974 € *
Available: 18 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4974 €
25 pcs.
0.4772 €
100 pcs.
0.4522 €
250 pcs.
0.4344 €
500 pcs.
0.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | SMD | |
illuminated | No | |
actuating force | 160 g | |
Width | 2.6 mm | |
Actuator colour | schwarz | |
Height | 1.4 mm | |
Contact material | versilbert | |
Length | 3 mm | |
Latching switching function | Schließer | |
Breaking capacity | 50 mA/12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Rolle mit 9.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |