40001020 | Würth Elektronik eiSos

Thermal gap filler pad, 1 W/mK, silicone, (L x W) 400 x 200 mm, 40001020

Order No.: 61B1000
EAN: 4099889264494
MPN:
40001020
Series: WE-TGF
40001020 Würth Elektronik eiSos Thermal Pads
Image may differ
Unit Price (€ / pc.)
40.5076 € *
Available: 2 pcs.
Available in 5 Days: 462 pcs.
Leadtime: 7 Weeks **
Total Price:
40.51 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5076 €
5 pcs.
35.9380 €
10 pcs.
35.7357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High electrical insulation
  • Low thermal resistance
  • Reinforced option for high mechanical stress applications
  • Self-adhesive through silicone oil
  • Soft, conforms to non-flat surfaces

Application:

  • Power electronics
  • Audio and TV
  • Communication and network
Technical specifications
Breite 200 mm
Dicke 2 mm
Länge 400 mm
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Wärmeleitfähigkeit 1 W/mk
Logistics
Ursprungsland CN
Zolltarifnummer 39209928
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes