40011050 | Würth Elektronik eiSos
Thermal gap filler pad, 1 W/mK, silicone, (L x W) 100 x 100 mm, 40011050
Unit Price (€ / pc.)
15.3748 € *
Available: 5 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 7 Weeks **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
5 pcs.
13.6493 €
10 pcs.
12.9472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High electrical insulation
- Low thermal resistance
- Reinforced option for high mechanical stress applications
- Self-adhesive through silicone oil
- Soft, conforms to non-flat surfaces
Application:
- Power electronics
- Audio and TV
- Communication and network
Technical specifications
Breite | 100 mm | |
Dicke | 5 mm | |
Länge | 100 mm | |
Material | Silikon | |
max. Temperatur | 180 °C | |
min. Temperatur | -50 °C | |
Wärmeleitfähigkeit | 1 W/mk |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39209928 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |