40012050 | Würth Elektronik eiSos
Thermal gap filler pad, 2 W/mK, silicone, (L x W) 100 x 100 mm, 40012050
Unit Price (€ / pc.)
18.6354 € *
Available: 5 pcs.
Available in 5 Days: 446 pcs.
Leadtime: 7 Weeks **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
2 pcs.
17.2193 €
3 pcs.
17.1241 €
4 pcs.
15.6128 €
5 pcs.
13.2923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High electrical insulation
- Low thermal resistance
- Reinforced option for high mechanical stress applications
- Self-adhesive through silicone oil
- Soft, conforms to non-flat surfaces
Application:
- Power electronics
- Audio and TV
- Communication and network
Technical specifications
Breite | 100 mm | |
Dicke | 5 mm | |
Länge | 100 mm | |
Material | Silikon | |
max. Temperatur | 180 °C | |
min. Temperatur | -50 °C | |
Wärmeleitfähigkeit | 2 W/mk |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39209928 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |