40014040 | Würth Elektronik eiSos

Thermal gap filler pad, 4 W/mK, silicone, (L x W) 100 x 100 mm, 40014040

Order No.: 61B1023
EAN: 4099889264739
MPN:
40014040
Series: WE-TGF
40014040 Würth Elektronik eiSos Thermal Pads
Image may differ
Unit Price (€ / pc.)
23.7405 € *
Available: 2 pcs.
Available in 5 Days: 258 pcs.
Leadtime: 7 Weeks **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
2 pcs.
22.6457 €
3 pcs.
22.0388 €
4 pcs.
20.3133 €
5 pcs.
17.6834 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High electrical insulation
  • Low thermal resistance
  • Reinforced option for high mechanical stress applications
  • Self-adhesive through silicone oil
  • Soft, conforms to non-flat surfaces

Application:

  • Power electronics
  • Audio and TV
  • Communication and network
Technical specifications
Breite 100 mm
Dicke 4 mm
Länge 100 mm
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Wärmeleitfähigkeit 4 W/mk
Logistics
Ursprungsland CN
Zolltarifnummer 39209928
MSL MSL 1
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes