40016005 | Würth Elektronik eiSos

Thermal gap filler pad, 6 W/mK, silicone, (L x W) 100 x 100 mm, 40016005

Order No.: 61B1026
EAN: 4099889264760
MPN:
40016005
Series: WE-TGF
40016005 Würth Elektronik eiSos Thermal Pads
Image may differ
Unit Price (€ / pc.)
16.5172 € *
Available: 4 pcs.
Available in 5 Days: 430 pcs.
Leadtime: 7 Weeks **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
2 pcs.
15.2558 €
3 pcs.
15.1725 €
4 pcs.
13.8397 €
5 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High electrical insulation
  • Low thermal resistance
  • Reinforced option for high mechanical stress applications
  • Self-adhesive through silicone oil
  • Soft, conforms to non-flat surfaces

Application:

  • Power electronics
  • Audio and TV
  • Communication and network
Technical specifications
Breite 100 mm
Dicke 0.5 mm
Länge 100 mm
Material Silikon
max. Temperatur 150 °C
min. Temperatur -50 °C
Wärmeleitfähigkeit 6 W/mk
Logistics
Ursprungsland CN
Zolltarifnummer 39209928
MSL MSL 1
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes