40016010 | Würth Elektronik eiSos
Thermal gap filler pad, 6 W/mK, silicone, (L x W) 100 x 100 mm, 40016010
Unit Price (€ / pc.)
23.1812 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-04-30
Available in 5 Days: 723 pcs.
Leadtime: 7 Weeks **
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
2 pcs.
21.4200 €
3 pcs.
21.3010 €
4 pcs.
19.4208 €
5 pcs.
16.5410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- High electrical insulation
- Low thermal resistance
- Reinforced option for high mechanical stress applications
- Self-adhesive through silicone oil
- Soft, conforms to non-flat surfaces
Application:
- Power electronics
- Audio and TV
- Communication and network
Technical specifications
Width | 100 mm | |
Thickness | 1 mm | |
Length | 100 mm | |
Material | Silikon | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Thermal conductivity | 6 W/mk |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39209928 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |