40102010 | Würth Elektronik eiSos
Thermal gap filler pad, 2 W/mK, silicone, (L x W) 200 x 400 mm, 40102010
Unit Price (€ / pc.)
59.8927 € *
Available: 10 pcs.
Available in 5 Days: 173 pcs. - if ordered today
Total Price:
59.89 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8927 €
2 pcs.
55.3350 €
3 pcs.
55.0375 €
4 pcs.
50.1704 €
5 pcs.
42.7091 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- High electrical insulation
- Low thermal resistance
- Reinforced option for high mechanical stress applications
- Self-adhesive through silicone oil
- Soft, conforms to non-flat surfaces
Application:
- Power electronics
- Audio and TV
- Communication and network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thermal conductivity | 2 W/mK | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 180 °C | |
| Material | silicone | |
| Thickness | 1 mm | |
| Length | 200 mm | |
| Width | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
| MSL | MSL 1 |
| Customs tariff number | 39209928 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |