40104010 | Würth Elektronik eiSos

Thermal gap filler pad, 4 W/mK, silicone, (L x W) 200 x 400 mm, 40104010

Order No.: 61B1038
EAN: 4099889264890
MPN:
40104010
Series: WE-TGF
Würth Elektronik eiSos
40104010 Würth Elektronik eiSos Thermal Pads
Image may differ
Unit Price (€ / pc.)
102.5304 € *
Available: 4 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 7 Weeks **
Total Price:
102.53 € *
Price list
Quantity
Price per unit*
1 pcs.
102.5304 €
2 pcs.
94.7121 €
3 pcs.
94.2004 €
4 pcs.
85.8823 €
5 pcs.
73.1136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High electrical insulation
  • Low thermal resistance
  • Reinforced option for high mechanical stress applications
  • Self-adhesive through silicone oil
  • Soft, conforms to non-flat surfaces

Application:

  • Power electronics
  • Audio and TV
  • Communication and network
Technical specifications
Breite 400 mm
Dicke 1 mm
Länge 200 mm
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Wärmeleitfähigkeit 4 W/mk
Logistics
Ursprungsland CN
Zolltarifnummer 39209928
MSL MSL 1
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes