40111005 | Würth Elektronik eiSos

Thermal gap filler pad, 1 W/mK, silicone, (L x W) 100 x 100 mm, 40111005

Order No.: 61B1041
EAN: 4099889264937
MPN:
40111005
Series: WE-TGF
40111005 Würth Elektronik eiSos Thermal Pads
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 3 pcs.
Available in 5 Days: 520 pcs.
Leadtime: 7 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
5 pcs.
4.1412 €
10 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High electrical insulation
  • Low thermal resistance
  • Reinforced option for high mechanical stress applications
  • Self-adhesive through silicone oil
  • Soft, conforms to non-flat surfaces

Application:

  • Power electronics
  • Audio and TV
  • Communication and network
Technical specifications
Breite 100 mm
Dicke 0.5 mm
Länge 100 mm
Material Silikon
max. Temperatur 180 °C
min. Temperatur -50 °C
Wärmeleitfähigkeit 1 W/mk
Logistics
Ursprungsland CN
Zolltarifnummer 39209928
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes