40115010 | Würth Elektronik eiSos

Thermal gap filler pad, 5 W/mK, silicone, (L x W) 100 x 100 mm, 40115010

Order No.: 61B1051
EAN: 4099889265033
MPN:
40115010
Series: WE-TGF
40115010 Würth Elektronik eiSos Thermal Pads
Image may differ
Unit Price (€ / pc.)
20.2419 € *
Available: 4 pcs.
Leadtime: 7 Weeks **
Total Price:
20.24 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2419 €
2 pcs.
18.7068 €
3 pcs.
18.5997 €
4 pcs.
16.9694 €
5 pcs.
14.4347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • High electrical insulation
  • Low thermal resistance
  • Reinforced option for high mechanical stress applications
  • Self-adhesive through silicone oil
  • Soft, conforms to non-flat surfaces

Application:

  • Power electronics
  • Audio and TV
  • Communication and network
Technical specifications
Breite 100 mm
Dicke 1 mm
Länge 100 mm
Material Silikon
max. Temperatur 150 °C
min. Temperatur -50 °C
Wärmeleitfähigkeit 5 W/mk
Logistics
Ursprungsland CN
Zolltarifnummer 39209928
MSL MSL 1
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes