8240026 | Würth Elektronik eiSos
SMD TVS diode array, unidirectional, 5 V, SOT-143-4, Würth Elektronik eiSos 8240026
Unit Price (€ / pc.)
1.2019 € *
Available: 50 pcs.
Available in 5 Days: 633 pcs.
Leadtime: 12 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1543 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Epoxy flame resistant UL94 V-0
- Simple Design
- Low clamping voltage
- Rail to Rail protection
- RoHS, REACH and free of halogens
- Sturdy design
- Very low capacitance
Application:
- Very fast data lines
- USB 2.0
- Ethernet
- PoE
- VGA
- Sim Cards
- Keypads
Technical specifications
Version | Unidirektional | |
Continuous power loss | 9 W | |
Breakdown voltage | 6 V | |
Enclosure | SOT-143-4 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 4 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |