8240116 | Würth Elektronik eiSos

SMD TVS diode array, unidirectional, 5 V, SOT-143-4, Würth Elektronik eiSos 8240116

Order No.: 26S9366
EAN: 4099879723727
MPN:
8240116
8240116 Würth Elektronik eiSos TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 50 pcs.
Available in 5 Days: 1,992 pcs.
Leadtime: 12 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1662 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Epoxy flame resistant UL94 V-0
  • Simple Design
  • Low clamping voltage
  • Rail to Rail protection
  • RoHS, REACH and free of halogens
  • Sturdy design
  • Very low capacitance

Application:

  • Very fast data lines
  • USB 2.0
  • Ethernet
  • PoE
  • VGA
  • Sim Cards
  • Keypads
Technical specifications
Version Unidirektional
Continuous power loss 9 W
Breakdown voltage 6.1 V
Enclosure SOT-143-4
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 4
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes