82401444 | Würth Elektronik eiSos

SMD TVS diode array, unidirectional, 5 V, MSOP-10, Würth Elektronik eiSos 82401444

Order No.: 26S9370
EAN: 4099879723949
MPN:
82401444
82401444 Würth Elektronik eiSos TVS Diodes
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6660 €
50 pcs.
1.5589 €
100 pcs.
1.4399 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Epoxy flame resistant UL94 V-0
  • Fast turn-on
  • Low clamping voltage
  • Rail to Rail protection
  • Slim and miniature size
  • Very low capacitance

Application:

  • Super Speed data lines
  • HDMI 1.3/1.4/2.0, DVI
  • DisplayPort
  • USB 3.1 Gen 1 (5Gb/s)
  • SATA and eSATA
  • GBit LAN
  • Thunderbolt
  • LVDS
  • ESD protection in accordance with EN 61000-4-2
    – 8 kV contact discharge
    – 15 kV air discharge
Technical specifications
Version Unidirektional
Continuous power loss 12 W
Breakdown voltage 6 V
Enclosure MSOP-10
max. operating temperature 85 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 4
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes