824014883 | Würth Elektronik eiSos
SMD TVS diode array, unidirectional, 3.3 V, UDFN-9, Würth Elektronik eiSos 824014883
Unit Price (€ / pc.)
1.4042 € *
Available: 40 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2733 €
100 pcs.
1.1424 €
500 pcs.
0.9996 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Epoxy flame resistant UL94 V-0
- Fast turn-on
- Low clamping voltage
- Rail to Rail protection
- Slim and miniature size
- Very low capacitance
Application:
- Super Speed data lines
- HDMI 1.3/1.4/2.0, DVI
- DisplayPort
- USB 3.1 Gen 1 (5Gb/s)
- SATA and eSATA
- GBit LAN
- Thunderbolt
- LVDS
- ESD protection in accordance with EN 61000-4-2
– 8 kV contact discharge
– 15 kV air discharge
Technical specifications
Version | Unidirektional | |
Continuous power loss | 9 W | |
Breakdown voltage | 4.5 V | |
Enclosure | UDFN-9 | |
Capacity | 0.5 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 3.3 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 4 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |