824045817 | Würth Elektronik eiSos

SMD TVS diode array, unidirectional, 7 V, DFN1610-2L, Würth Elektronik eiSos 824045817

Order No.: 26S9382
EAN: 4099879724182
MPN:
824045817
Series: WE-TVS
824045817 Würth Elektronik eiSos TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 50 pcs.
Available in 5 Days: 296 pcs.
Leadtime: 12 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
100 pcs.
0.5807 €
1000 pcs.
0.5236 €
3000 pcs.
0.4784 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Epoxy flame resistant UL94 V-0
  • Fast turn-on
  • High ESD withstand voltage
  • Low clamping voltage
  • Slim and miniature size
  • Uni- or bidirectional protection

Application:

  • DC power supply
  • USB Power Delivery (PD)
  • Headsets and accessories
  • PDAs
  • Digital cameras
  • MP3-Player
  • Touch Panels
  • Notebooks
  • ESD, EFT and Surge Protection
  • ESD protection in accordance with EN 61000-4-2
    – 8 kV contact discharge
    – 15 kV air discharge
Technical specifications
Version Unidirektional
Continuous power loss 10 W
Breakdown voltage 7.8 V
Enclosure DFN1610-2L
Capacity 830 pF
max. operating temperature 85 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 7 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes