632905731122 | Würth Elektronik eiSos
USB 3.1 adapter cable, USB plug type C to USB socket type A, 50 mm, blue, 632905731122
Unit Price (€ / pc.)
22.5505 € *
Available: 48 pcs.
Available in 5 Days: 1,119 pcs.
Leadtime: 13 Weeks **
Total Price:
22.55 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5505 €
5 pcs.
19.9563 €
10 pcs.
17.3621 €
50 pcs.
15.0892 €
100 pcs.
13.7207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
USB Standard | USB 3.1 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | USB Buchse Typ A | |
Cable length | 50 mm | |
Colour | blau | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 150 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |