632910731611 | Würth Elektronik eiSos
USB 3.1 adapter cable, USB plug type C to micro USB plug type B, 1 m, black, 632910731611
Unit Price (€ / pc.)
21.0630 € *
Available: 44 pcs.
Available in 5 Days: 599 pcs.
Leadtime: 13 Weeks **
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
5 pcs.
18.6473 €
10 pcs.
16.2197 €
50 pcs.
14.1015 €
100 pcs.
12.8163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
USB Standard | USB 3.1 | |
Connection (1) | USB Stecker Typ C | |
Connection (2) | Micro-USB Stecker Typ B | |
Cable length | 1 m | |
Colour | schwarz | |
Data transmission rate | 10000000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Original Packaging | Beutel mit 150 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |