632910731731 | Würth Elektronik eiSos

USB 3.1 adapter cable, USB plug type C to USB plug type C, 1 m, black, 632910731731

Order No.: 72F4103
EAN: 4099889284096
MPN:
632910731731
Series: WR-USB31
632910731731 Würth Elektronik eiSos USB Cables
Image may differ
Unit Price (€ / pc.)
48.5282 € *
Available: 5 pcs.
Available in 5 Days: 712 pcs.
Leadtime: 13 Weeks **
Total Price:
48.53 € *
Price list
Quantity
Price per unit*
1 pcs.
48.5282 €
5 pcs.
42.9709 €
10 pcs.
37.3660 €
50 pcs.
32.4870 €
100 pcs.
29.5358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
USB Standard USB 3.1
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 1 m
Colour schwarz
Data transmission rate 10000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes