692904100000 | Würth Elektronik eiSos

USB 3.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, blue, 692904100000

Order No.: 72F4092
EAN: 4099889283983
MPN:
692904100000
Series: WR-USB3
692904100000 Würth Elektronik eiSos USB Cables
Image may differ
Unit Price (€ / pc.)
15.8389 € *
Available: 25 pcs.
Available in 5 Days: 1,141 pcs.
Leadtime: 13 Weeks **
Total Price:
15.84 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8389 €
10 pcs.
15.7199 €
50 pcs.
14.9107 €
150 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
USB Standard USB 3.0
Connection (1) USB Stecker Typ A
Connection (2) Micro-USB Stecker Typ B
Cable length 1 m
Colour blau
Data transmission rate 5000000000 mb/s
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Original Packaging Beutel mit 150 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes